AZ22801-1A-110A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.21.14835
Datasheet
Image for AZ22801-1A-110A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ22801-1A-110A

DigiKey Part Number
3385-AZ22801-1A-110A-ND
Manufacturer
Manufacturer Product Number
AZ22801-1A-110A
Description
RELAY GEN PURPOSE SPST 40A 110V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
82.5 VAC
Packaging
Box
Must Release Voltage
33 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-55°C ~ 100°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, TUV
Switching Voltage
300VAC, 110VDC - Max
Relay Type
Load - Max Switching
7200VA, 1200W
Coil Resistance
2.36 kOhms
Coil Current
46.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ22801-1A-110AEAmerican Zettler03385-AZ22801-1A-110AE-NDkr.21.14835Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
400kr.21.14835kr.8,459.34
Unit Price without VAT:kr.21.14835
Unit Price with VAT:kr.26.43544