
AZ2270-1AE-70DE | |
|---|---|
DigiKey Part Number | 3385-AZ2270-1AE-70DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2270-1AE-70DE |
Description | RELAY GEN PURPOSE SPST 30A 70V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 70VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 52 VDC |
Part Status Active | Must Release Voltage 7 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 8310VA, 840W | Relay Type |
Coil Current 27 mA | Coil Resistance 5.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.19.62293 | kr.23,547.52 |
| Unit Price without VAT: | kr.19.62293 |
|---|---|
| Unit Price with VAT: | kr.24.52866 |

