Parametric Equivalent
Parametric Equivalent

AZ2250-1CT-12DETF | |
|---|---|
DigiKey Part Number | 3385-AZ2250-1CT-12DETF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2250-1CT-12DETF |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 7200VA, 1100W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2250-1C-12DE | American Zettler | 0 | 3385-AZ2250-1C-12DE-ND | kr.35.18431 | Parametric Equivalent |
| AZ2250-1C-12DEF | American Zettler | 0 | 3385-AZ2250-1C-12DEF-ND | kr.26.29863 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.38.97093 | kr.46,765.12 |
| Unit Price without VAT: | kr.38.97093 |
|---|---|
| Unit Price with VAT: | kr.48.71366 |

