AZ2160-1CE-12DEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.31.48843
Datasheet
Image for AZ2160-1CE-12DEF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2160-1CE-12DEF

DigiKey Part Number
3385-AZ2160-1CE-12DEF-ND
Manufacturer
Manufacturer Product Number
AZ2160-1CE-12DEF
Description
RELAY GEN PURPOSE SPDT 40A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
40 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
CUR, UL
Load - Max Switching
10000VA, 900W
Relay Type
Coil Current
77.4 mA
Coil Resistance
155 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2160-1C-12DEFAmerican Zettler03385-AZ2160-1C-12DEF-NDkr.31.48843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.050kr.26.28612kr.27,600.43
Unit Price without VAT:kr.26.28612
Unit Price with VAT:kr.32.85765