Parametric Equivalent

AZ2151-1C-9DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1C-9DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1C-9DEF |
Description | AZ2151-1C-9DEF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 92.8 mA | Coil Resistance 97 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2150-1C-9DEF | American Zettler | 0 | 3385-AZ2150-1C-9DEF-ND | kr.14.86439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.30.07189 | kr.36,086.27 |
| Unit Price without VAT: | kr.30.07189 |
|---|---|
| Unit Price with VAT: | kr.37.58986 |

