Parametric Equivalent

AZ2151-1C-9DE | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1C-9DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1C-9DE |
Description | RELAY GEN PURPOSE SPDT 40A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, UL, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 92.8 mA | Coil Resistance 97 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2150-1C-9DE | American Zettler | 0 | 3385-AZ2150-1C-9DE-ND | kr.30.90296 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.30.71608 | kr.36,859.30 |
| Unit Price without VAT: | kr.30.71608 |
|---|---|
| Unit Price with VAT: | kr.38.39510 |

