Parametric Equivalent
Parametric Equivalent

| AZ2151-1C-48DE | |
|---|---|
| DigiKey Part Number | 3385-AZ2151-1C-48DE-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ2151-1C-48DE | 
| Description | RELAY GEN PURPOSE SPDT 40A 48V | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 40 A | |
| Switching Voltage | 300VAC, 30VDC - Max | |
| Load - Max Switching | 10000VA, 900W | |
| Coil Current | 18.8 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | Class B | |
| Must Operate Voltage | 36 VDC | |
| Must Release Voltage | 4.8 VDC | |
| Operate Time | 12 ms | |
| Release Time | 5 ms | |
| Operating Temperature | -55°C ~ 85°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | cURus, UL, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 2.56 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.200 | kr.14.10752 | kr.16,929.02 | 
| Unit Price without VAT: | kr.14.10752 | 
|---|---|
| Unit Price with VAT: | kr.17.63440 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark