
AZ2151-1A-6DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1A-6DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1A-6DEF |
Description | RELAY GEN PURPOSE SPST 40A 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, UL, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.22.36100 | kr.223.61 |
| 40 | kr.20.85700 | kr.834.28 |
| 80 | kr.20.14213 | kr.1,611.37 |
| 120 | kr.19.73483 | kr.2,368.18 |
| 280 | kr.18.91039 | kr.5,294.91 |
| 520 | kr.18.32942 | kr.9,531.30 |
| 1.000 | kr.17.73476 | kr.17,734.76 |
| Unit Price without VAT: | kr.25.11000 |
|---|---|
| Unit Price with VAT: | kr.31.38750 |


