
AZ2150-1CE-22D | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1CE-22D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1CE-22D |
Description | RELAY GEN PURPOSE SPDT 40A 22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class B |
Packaging Box | Must Release Voltage 2.2 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.48218 | kr.28,964.36 |
| Unit Price without VAT: | kr.14.48218 |
|---|---|
| Unit Price with VAT: | kr.18.10273 |

