
AZ2150-1C-22DF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1C-22DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-22DF |
Description | RELAY GEN PURPOSE SPDT 40A 22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 2.2 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.31.18339 | kr.37,420.07 |
| Unit Price without VAT: | kr.31.18339 |
|---|---|
| Unit Price with VAT: | kr.38.97924 |

