AZ8222-2C-5DSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8222-2C-48DME

DigiKey Part Number
3385-AZ8222-2C-48DME-ND
Manufacturer
Manufacturer Product Number
AZ8222-2C-48DME
Description
RELAY GEN PURPOSE DPDT 2A 48V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
240VAC, 120VDC - Max
Load - Max Switching
480VA, 240W
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
36 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CUR, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
4.000kr.7.75810kr.31,032.40
Unit Price without VAT:kr.7.75810
Unit Price with VAT:kr.9.69763