Parametric Equivalent

AZ2120-1C-15DF | |
|---|---|
DigiKey Part Number | 3385-AZ2120-1C-15DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2120-1C-15DF |
Description | AZ2120-1C-15DF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 58.6 mA | Coil Resistance 256 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2100-1C-15DF | American Zettler | 0 | 3385-AZ2100-1C-15DF-ND | kr.31.27681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.30.75534 | kr.36,906.41 |
| Unit Price without VAT: | kr.30.75534 |
|---|---|
| Unit Price with VAT: | kr.38.44418 |

