100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S101FT250XT4K

DigiKey Part Number
478-600S101FT250XT4KTR-ND - Tape & Reel (TR)
478-600S101FT250XT4KCT-ND - Cut Tape (CT)
478-600S101FT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S101FT250XT4K
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S101FT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.41000kr.20.41
10kr.14.26500kr.142.65
50kr.11.80880kr.590.44
100kr.11.05000kr.1,105.00
500kr.9.76588kr.4,882.94
1.000kr.9.36824kr.9,368.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.8.77101kr.35,084.04
Manufacturers Standard Package
Unit Price without VAT:kr.20.41000
Unit Price with VAT:kr.25.51250