
600F4R7CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F4R7CT250XT4KTR-ND - Tape & Reel (TR) 478-600F4R7CT250XT4KCT-ND - Cut Tape (CT) 478-600F4R7CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F4R7CT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F4R7CT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.05500 | kr.60.55 |
| 50 | kr.4.80440 | kr.240.22 |
| 100 | kr.4.41830 | kr.441.83 |
| 500 | kr.3.76646 | kr.1,883.23 |
| 1.000 | kr.3.56473 | kr.3,564.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.26188 | kr.13,047.52 |
| 8.000 | kr.3.14928 | kr.25,194.24 |
| 12.000 | kr.3.09286 | kr.37,114.32 |
| 20.000 | kr.3.03031 | kr.60,606.20 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

