0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F1R8BT250XT4K

DigiKey Part Number
478-600F1R8BT250XT4KTR-ND - Tape & Reel (TR)
478-600F1R8BT250XT4KCT-ND - Cut Tape (CT)
478-600F1R8BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F1R8BT250XT4K
Description
CAP CER 1.8PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F1R8BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.040
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.54000kr.9.54
10kr.6.31700kr.63.17
50kr.5.03300kr.251.65
100kr.4.63550kr.463.55
500kr.3.96480kr.1,982.40
1.000kr.3.75712kr.3,757.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.51440kr.14,057.60
8.000kr.3.39620kr.27,169.60
12.000kr.3.33696kr.40,043.52
Manufacturers Standard Package
Unit Price without VAT:kr.9.54000
Unit Price with VAT:kr.11.92500