100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B120KW500XC100

DigiKey Part Number
1284-100B120KW500XC100-ND
Manufacturer
Manufacturer Product Number
100B120KW500XC100
Description
CAP CER 12PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±10% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B120KW500XC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.27.32030kr.2,732.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.32030
Unit Price with VAT:kr.34.15038