
100A3R3BW150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A3R3BW150XT1KTR-ND - Tape & Reel (TR) 1284-100A3R3BW150XT1KCT-ND - Cut Tape (CT) 1284-100A3R3BW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A3R3BW150XT1K |
Description | CAP CER 3.3PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A3R3BW150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.54000 | kr.41.54 |
| 10 | kr.30.59200 | kr.305.92 |
| 50 | kr.26.24000 | kr.1,312.00 |
| 100 | kr.24.89220 | kr.2,489.22 |
| 500 | kr.23.91078 | kr.11,955.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.58566 | kr.22,585.66 |
| 2.000 | kr.21.98736 | kr.43,974.72 |
| Unit Price without VAT: | kr.41.54000 |
|---|---|
| Unit Price with VAT: | kr.51.92500 |

