SMD-CT591LR-STI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-CT591LR-STI

DigiKey Part Number
2460-SMD-CT591LR-STITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD-CT591LR-STI
Description
SMD CAPACITIVE TOUCH LED DISPLAY
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Type
Capacitive, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-35°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.205
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.