
W900832 | |
|---|---|
DigiKey Part Number | W900832-ND |
Manufacturer | |
Manufacturer Product Number | W900832 |
Description | SCREWDRIVER SLOTTED 0.5MMX3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer American Electrical Inc. | Size 0.5mm x 3mm |
Packaging Bag | Length - Blade 3.15" (80.0mm) |
Part Status Active | Features Ergonomic, Impact Resistant |
Tool Type Screwdriver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.29000 | kr.42.29 |
| Unit Price without VAT: | kr.42.29000 |
|---|---|
| Unit Price with VAT: | kr.52.86250 |




