

TS3515SOL | |
---|---|
DigiKey Part Number | ADR3515-U1000-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 10" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 10.000" (254.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
5 | kr.8.20400 | kr.41.02 |
10 | kr.7.67400 | kr.76.74 |
25 | kr.7.04520 | kr.176.13 |
50 | kr.6.63160 | kr.331.58 |
100 | kr.6.26240 | kr.626.24 |
250 | kr.5.83348 | kr.1,458.37 |
500 | kr.5.54842 | kr.2,774.21 |
1.000 | kr.5.29306 | kr.5,293.06 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |




