New Product
Junction Box Plastic, Polypropylene Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW JB-9

DigiKey Part Number
288-SWJB-9-ND
Manufacturer
Manufacturer Product Number
SW JB-9
Description
SOLID WIRE JUMPER BOX- 3 SETS OF
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polypropylene Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
4.134" L x 4.134" W (105.00mm x 105.00mm)
Height
1.969" (50.00mm)
Area (L x W)
17.1in² (110cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.267.48000kr.267.48
10kr.227.35200kr.2,273.52
25kr.213.12280kr.5,328.07
50kr.202.95600kr.10,147.80
100kr.193.27870kr.19,327.87
250kr.181.19392kr.45,298.48
Manufacturers Standard Package
Unit Price without VAT:kr.267.48000
Unit Price with VAT:kr.334.35000