

A1183.17 | |
---|---|
DigiKey Part Number | 288-A1183.17-ND |
Manufacturer | |
Manufacturer Product Number | A1183.17 |
Description | CABLE GLAND 6-10.5MM M16 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Long Entry Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland, Long Entry | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.113.60000 | kr.113.60 |
10 | kr.96.55700 | kr.965.57 |
25 | kr.90.50640 | kr.2,262.66 |
50 | kr.86.18620 | kr.4,309.31 |
100 | kr.82.07490 | kr.8,207.49 |
250 | kr.76.94028 | kr.19,235.07 |
500 | kr.73.27232 | kr.36,636.16 |
Unit Price without VAT: | kr.113.60000 |
---|---|
Unit Price with VAT: | kr.142.00000 |