A1100.32.210 | |
|---|---|
DigiKey Part Number | 288-A1100.32.210-ND |
Manufacturer | |
Manufacturer Product Number | A1100.32.210 |
Description | CABLE GLAND 17-21MM M32 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.512" (13.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 1.260" (32.0mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes O-Ring, Seal, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.827" (21.00mm) | Base Product Number |
Thread Size M32x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.130.11960 | kr.3,252.99 |
| Unit Price without VAT: | kr.130.11960 |
|---|---|
| Unit Price with VAT: | kr.162.64950 |


