Cable Gland Brass, Nickel Plated M16x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M16x1.5 Silver

A1100.17.105

DigiKey Part Number
288-A1100.17.105-ND
Manufacturer
Manufacturer Product Number
A1100.17.105
Description
CABLE GLAND 8-10.5MM M16 BRASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M16x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
American Electrical Inc.
Panel Hole Size
0.630" (16.0mm)
Series
Material
Brass, Nickel Plated
Packaging
Box
Includes
O-Ring, Seal, Strain Relief
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.413" (10.50mm)
Base Product Number
Thread Size
M16x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.56.93000kr.56.93
10kr.48.40000kr.484.00
25kr.45.36920kr.1,134.23
50kr.43.20200kr.2,160.10
100kr.41.13960kr.4,113.96
250kr.38.56520kr.9,641.30
500kr.36.72584kr.18,362.92
1.000kr.34.97461kr.34,974.61
Manufacturers Standard Package
Unit Price without VAT:kr.56.93000
Unit Price with VAT:kr.71.16250