Cable Gland Brass, Nickel Plated PG13 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated PG13 Silver

A1100.13.150

DigiKey Part Number
288-A1100.13.150-ND
Manufacturer
Manufacturer Product Number
A1100.13.150
Description
CABLE GLAND 11-15MM PG13 BRASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG13 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG13
Manufacturer
American Electrical Inc.
Thread Length
0.394" (10.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Box
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.591" (15.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.75.38000kr.75.38
10kr.64.06600kr.640.66
25kr.60.05240kr.1,501.31
50kr.57.18560kr.2,859.28
100kr.54.45620kr.5,445.62
250kr.51.04840kr.12,762.10
500kr.48.61398kr.24,306.99
1.000kr.46.29658kr.46,296.58
Manufacturers Standard Package
Unit Price without VAT:kr.75.38000
Unit Price with VAT:kr.94.22500