

A1100.09.080 | |
|---|---|
DigiKey Part Number | 288-A1100.09.080-ND |
Manufacturer | |
Manufacturer Product Number | A1100.09.080 |
Description | CABLE GLAND 6-8MM PG9 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.394" (10.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.598" (15.2mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.41.27840 | kr.2,063.92 |
| Unit Price without VAT: | kr.41.27840 |
|---|---|
| Unit Price with VAT: | kr.51.59800 |


