
476234 | |
|---|---|
DigiKey Part Number | 288-476234-ND |
Manufacturer | |
Manufacturer Product Number | 476234 |
Description | UK 4/4 YBK CROSS CONNECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Number of Positions 4 |
Manufacturer American Electrical Inc. | Style Flat Pins |
Packaging Box | For Use With/Related Products YBK Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.16.42467 | kr.246.37 |
| Unit Price without VAT: | kr.16.42467 |
|---|---|
| Unit Price with VAT: | kr.20.53084 |

