
DF12NB(4.0)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.9.42700 | kr.94.27 |
| 25 | kr.8.83720 | kr.220.93 |
| 50 | kr.8.41480 | kr.420.74 |
| 100 | kr.8.01280 | kr.801.28 |
| 250 | kr.7.51052 | kr.1,877.63 |
| 500 | kr.7.15200 | kr.3,576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.53933 | kr.6,539.33 |
| 2.000 | kr.6.22736 | kr.12,454.72 |
| 3.000 | kr.6.05182 | kr.18,155.46 |
| 5.000 | kr.5.83773 | kr.29,188.65 |
| 7.000 | kr.5.70092 | kr.39,906.44 |
| 10.000 | kr.5.55942 | kr.55,594.20 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |


