

A1555.11.07 | |
|---|---|
DigiKey Part Number | 288-A1555.11.07-ND |
Manufacturer | |
Manufacturer Product Number | A1555.11.07 |
Description | CABLE GLAND 2-7MM PG11 POLYAMIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Light Gray |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer American Electrical Inc. | Panel Hole Size 0.732" (18.6mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Light Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.87800 | kr.138.78 |
| 25 | kr.13.00480 | kr.325.12 |
| 50 | kr.12.38320 | kr.619.16 |
| 100 | kr.11.79240 | kr.1,179.24 |
| 250 | kr.11.05340 | kr.2,763.35 |
| 500 | kr.10.52580 | kr.5,262.90 |
| 1.000 | kr.10.02348 | kr.10,023.48 |
| 2.500 | kr.9.39636 | kr.23,490.90 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |


