Cable Gland Polyamide (PA), Nylon PG21 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG21 Black

A1545.21.18

DigiKey Part Number
288-A1545.21.18-ND
Manufacturer
Manufacturer Product Number
A1545.21.18
Description
CABLE GLAND 11-18.01MM PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG21 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.433" (11.00mm)
Manufacturer
American Electrical Inc.
Panel Hole Size
1.114" (28.3mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.433" (11.00mm)
Operating Temperature
-30°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Thread Size
PG21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.25.93000kr.25.93
10kr.22.05700kr.220.57
25kr.20.67360kr.516.84
50kr.19.68440kr.984.22
100kr.18.74480kr.1,874.48
250kr.17.57068kr.4,392.67
500kr.16.73228kr.8,366.14
1.000kr.15.93407kr.15,934.07
2.500kr.14.93750kr.37,343.75
Manufacturers Standard Package
Unit Price without VAT:kr.25.93000
Unit Price with VAT:kr.32.41250