

1232125 | |
|---|---|
DigiKey Part Number | 288-1721-ND |
Manufacturer | |
Manufacturer Product Number | 1232125 |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.64610 | kr.364.61 |
| Unit Price without VAT: | kr.3.64610 |
|---|---|
| Unit Price with VAT: | kr.4.55763 |


