1220116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1220116

1220116

DigiKey Part Number
288-1708-ND
Manufacturer
Manufacturer Product Number
1220116
Description
CONN FERRULE DIN 6AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
20.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.37400kr.13.74
25kr.1.29000kr.32.25
50kr.1.22800kr.61.40
100kr.1.16940kr.116.94
250kr.1.09572kr.273.93
500kr.1.04336kr.521.68
1.000kr.0.99349kr.993.49
2.500kr.0.93125kr.2,328.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250