Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire

121510400

DigiKey Part Number
288-1108-ND
Manufacturer
Manufacturer Product Number
121510400
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.035
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.59300kr.5.93
25kr.0.56000kr.14.00
50kr.0.53140kr.26.57
100kr.0.50630kr.50.63
250kr.0.47448kr.118.62
500kr.0.45176kr.225.88
1.000kr.0.43015kr.430.15
2.500kr.0.40320kr.1,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750