
1210 | |
|---|---|
DigiKey Part Number | 288-1210-ND |
Manufacturer | |
Manufacturer Product Number | 1210 |
Description | CBL TIE LOCKING NAT 56LB 11.42" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.140" (3.56mm) 56 lbs (25.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 56 lbs (25.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.81000 | kr.167.81 |
| 10 | kr.142.64300 | kr.1,426.43 |
| 25 | kr.133.71400 | kr.3,342.85 |
| 50 | kr.127.33320 | kr.6,366.66 |
| 100 | kr.121.25950 | kr.12,125.95 |
| 300 | kr.112.22463 | kr.33,667.39 |
| 500 | kr.108.25830 | kr.54,129.15 |
| Unit Price without VAT: | kr.167.81000 |
|---|---|
| Unit Price with VAT: | kr.209.76250 |

