

11820025 | |
|---|---|
DigiKey Part Number | 288-1042-ND |
Manufacturer | |
Manufacturer Product Number | 11820025 |
Description | CONN FERRULE W TYPE 24-26AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W 24-26 AWG Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 24-26 AWG |
Packaging Bag | Length - Overall 12.50mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.10300 | kr.11.03 |
| 25 | kr.1.03480 | kr.25.87 |
| 50 | kr.0.98520 | kr.49.26 |
| 100 | kr.0.93770 | kr.93.77 |
| 250 | kr.0.87896 | kr.219.74 |
| 500 | kr.0.83688 | kr.418.44 |
| 1.000 | kr.0.79687 | kr.796.87 |
| 2.500 | kr.0.74690 | kr.1,867.25 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |














