

11123100 | |
---|---|
DigiKey Part Number | 11123100-ND |
Manufacturer | |
Manufacturer Product Number | 11123100 |
Description | CONN FERRULE T TYPE 8AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector T 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.1.61410 | kr.161.41 |
Unit Price without VAT: | kr.1.61410 |
---|---|
Unit Price with VAT: | kr.2.01763 |