Green Wire Ferrule Connector T 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Wire Ferrule Connector T 10 AWG (6.00mm²) Single Wire

11123060

DigiKey Part Number
11123060-ND
Manufacturer
Manufacturer Product Number
11123060
Description
CONN FERRULE T TYPE 10AWG GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector T 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
10 AWG (6.00mm²)
Packaging
Bag
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Green
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 167
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1.34530kr.134.53
Unit Price without VAT:kr.1.34530
Unit Price with VAT:kr.1.68163