Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire

11122040

DigiKey Part Number
288-1066-ND
Manufacturer
Manufacturer Product Number
11122040
Description
CONN FERRULE W TYPE 12AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
12 AWG (4.00mm²)
Packaging
Bag
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.286
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.28200kr.12.82
25kr.1.20000kr.30.00
50kr.1.14100kr.57.05
100kr.1.08650kr.108.65
250kr.1.01868kr.254.67
500kr.0.96984kr.484.92
1.000kr.0.92349kr.923.49
2.500kr.0.86561kr.2,164.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500