Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1100G | |
|---|---|
DigiKey Part Number | 288-1100G-ND |
Manufacturer | |
Manufacturer Product Number | 1100G |
Description | INS FER TK RED 1.0, 8 (18 AWG) D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1181010 | American Electrical Inc. | 714.238 | 288-1015-ND | kr.0.70000 | Parametric Equivalent |
| 1200106 | Phoenix Contact | 13.609 | 277-10204-ND | kr.1.39000 | Parametric Equivalent |
| 216-203 | WAGO Corporation | 45.081 | 2946-216-203-ND | kr.1.52000 | Parametric Equivalent |
| 2528610000 | Weidmüller | 3.279 | 281-2528610000CT-ND | kr.1.01000 | Parametric Equivalent |
| 2871.0 | Altech Corporation | 0 | 2871.0-ND | kr.0.95100 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.12000 | kr.202.12 |
| Unit Price without VAT: | kr.202.12000 |
|---|---|
| Unit Price with VAT: | kr.252.65000 |









