

102075 | |
---|---|
DigiKey Part Number | 288-1138-ND |
Manufacturer | |
Manufacturer Product Number | 102075 |
Description | CONN FERRULE W TYPE 20AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | - | |
Length - Pin | 8.00mm | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.0.61580 | kr.307.90 |
Unit Price without VAT: | kr.0.61580 |
---|---|
Unit Price with VAT: | kr.0.76975 |