
BL-HUB33H-AV-TRB | |
---|---|
DigiKey Part Number | BL-HUB33H-AV-TRBTR-ND - Tape & Reel (TR) BL-HUB33H-AV-TRBCT-ND - Cut Tape (CT) BL-HUB33H-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUB33H-AV-TRB |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.19700 | kr.11.97 |
100 | kr.0.84160 | kr.84.16 |
500 | kr.0.67904 | kr.339.52 |
1.000 | kr.0.62522 | kr.625.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.55575 | kr.1,667.25 |
6.000 | kr.0.52024 | kr.3,121.44 |
9.000 | kr.0.50200 | kr.4,518.00 |
15.000 | kr.0.48139 | kr.7,220.85 |
21.000 | kr.0.46912 | kr.9,851.52 |
30.000 | kr.0.45714 | kr.13,714.20 |
75.000 | kr.0.43069 | kr.32,301.75 |
150.000 | kr.0.41422 | kr.62,133.00 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |