
BL-HJXGXBX32M-A | |
|---|---|
DigiKey Part Number | BL-HJXGXBX32M-ATR-ND - Tape & Reel (TR) BL-HJXGXBX32M-ACT-ND - Cut Tape (CT) BL-HJXGXBX32M-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJXGXBX32M-A |
Description | LED RGB CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | BL-HJXGXBX32M-A Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 620nm Red, 525nm Green, 470nm Blue |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.42800 | kr.24.28 |
| 100 | kr.1.74730 | kr.174.73 |
| 500 | kr.1.44070 | kr.720.35 |
| 1.000 | kr.1.33983 | kr.1,339.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25405 | kr.2,508.10 |
| 4.000 | kr.1.18124 | kr.4,724.96 |
| 6.000 | kr.1.14386 | kr.6,863.16 |
| 10.000 | kr.1.10166 | kr.11,016.60 |
| 14.000 | kr.1.07655 | kr.15,071.70 |
| 20.000 | kr.1.05205 | kr.21,041.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |










