
BL-HJE33D-AV-TRE | |
|---|---|
DigiKey Part Number | BL-HJE33D-AV-TRETR-ND - Tape & Reel (TR) BL-HJE33D-AV-TRECT-ND - Cut Tape (CT) BL-HJE33D-AV-TREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HJE33D-AV-TRE |
Description | LED RED-ORG CLR 1206 SMD BOT ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 620nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.28000 | kr.12.80 |
| 100 | kr.0.89920 | kr.89.92 |
| 500 | kr.0.72678 | kr.363.39 |
| 1.000 | kr.0.66976 | kr.669.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45943 | kr.1,378.29 |
| 6.000 | kr.0.42896 | kr.2,573.76 |
| 9.000 | kr.0.41330 | kr.3,719.70 |
| 15.000 | kr.0.39561 | kr.5,934.15 |
| 21.000 | kr.0.38506 | kr.8,086.26 |
| 30.000 | kr.0.37478 | kr.11,243.40 |
| 75.000 | kr.0.35205 | kr.26,403.75 |
| 150.000 | kr.0.33789 | kr.50,683.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

