Orange-Red 620nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HJE33A-AV-TRB

DigiKey Part Number
BL-HJE33A-AV-TRBTR-ND - Tape & Reel (TR)
BL-HJE33A-AV-TRBCT-ND - Cut Tape (CT)
BL-HJE33A-AV-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HJE33A-AV-TRB
Description
LED ORANGE-RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Orange-Red 620nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Round with Domed Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.97000kr.9.70
100kr.0.67580kr.67.58
500kr.0.54144kr.270.72
1.000kr.0.49674kr.496.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43905kr.1,317.15
6.000kr.0.40951kr.2,457.06
9.000kr.0.39433kr.3,548.97
15.000kr.0.37716kr.5,657.40
21.000kr.0.36694kr.7,705.74
30.000kr.0.35696kr.10,708.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750