
BL-HJ739R-TRB | |
|---|---|
DigiKey Part Number | BL-HJ739R-TRBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL-HJ739R-TRB |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Size / Dimension 3.50mm L x 3.50mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.69703 | kr.20,910.90 |
| Unit Price without VAT: | kr.0.69703 |
|---|---|
| Unit Price with VAT: | kr.0.87129 |

