
BL-HG636D-TRB-EP | |
|---|---|
DigiKey Part Number | 2007-BL-HG636D-TRB-EP-ND |
Manufacturer | |
Manufacturer Product Number | BL-HG636D-TRB-EP |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 520nm |
Lens Transparency Clear | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.00mm x 0.80mm | Height (Max) 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | kr.2.10894 | kr.67,486.08 |
| Unit Price without VAT: | kr.2.10894 |
|---|---|
| Unit Price with VAT: | kr.2.63618 |

