
BL-BGX3V1 | |
|---|---|
DigiKey Part Number | BL-BGX3V1-ND |
Manufacturer | |
Manufacturer Product Number | BL-BGX3V1 |
Description | LED GREEN CLEAR 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 30° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.05mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.06700 | kr.20.67 |
| 100 | kr.1.47980 | kr.147.98 |
| 500 | kr.1.21386 | kr.606.93 |
| 1.000 | kr.1.12624 | kr.1,126.24 |
| 2.000 | kr.1.05168 | kr.2,103.36 |
| 5.000 | kr.0.97003 | kr.4,850.15 |
| 10.000 | kr.0.91906 | kr.9,190.60 |
| 25.000 | kr.0.86342 | kr.21,585.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |



