Image for BL-BG0E1201-S-TRS21G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-BG0E1201-S-TRS21G

DigiKey Part Number
2007-BL-BG0E1201-S-TRS21G-ND
Manufacturer
Manufacturer Product Number
BL-BG0E1201-S-TRS21G
Description
T1 BI-COLOR RED/GREEN W/ STANDOF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Packaging
Bag
Current - Test
20mA Green, 20mA Red
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Common Cathode
Wavelength - Dominant
Lens Color
White
Wavelength - Peak
568nm Green, 640nm Red
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.308
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.05900kr.10.59
100kr.0.73990kr.73.99
500kr.0.59432kr.297.16
1.000kr.0.54600kr.546.00
2.000kr.0.50476kr.1,009.52
5.000kr.0.45951kr.2,297.55
10.000kr.0.43120kr.4,312.00
25.000kr.0.40022kr.10,005.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750