Image for BL-B8141-TRS20A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-B8141-TRS20A

DigiKey Part Number
2007-BL-B8141-TRS20A-ND
Manufacturer
Manufacturer Product Number
BL-B8141-TRS20A
Description
T-1 AMBER/ DIFF LENS/ 610NM/ TAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amber 606nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bag
Current - Test
20mA
Part Status
Active
Viewing Angle
35°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Orange
Wavelength - Peak
610nm
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
7.05mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.037
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69100kr.6.91
100kr.0.47930kr.47.93
500kr.0.38040kr.190.20
1.000kr.0.34756kr.347.56
2.000kr.0.31951kr.639.02
5.000kr.0.28865kr.1,443.25
10.000kr.0.26930kr.2,693.00
25.000kr.0.24812kr.6,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250