
BB-HRGB32K-TRB | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32K-TRBTR-ND - Tape & Reel (TR) 2007-BB-HRGB32K-TRBCT-ND - Cut Tape (CT) 2007-BB-HRGB32K-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32K-TRB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | BB-HRGB32K-TRB Models |
Category | Color Red, Green, Blue (RGB) |
Manufacturer American Bright Optoelectronics Corporation | Utilized LED APA104 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Serial |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.81600 | kr.68.16 |
| 100 | kr.5.12970 | kr.512.97 |
| 500 | kr.4.38398 | kr.2,191.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14040 | kr.4,140.40 |
| 2.000 | kr.3.93394 | kr.7,867.88 |
| 3.000 | kr.3.82809 | kr.11,484.27 |
| 5.000 | kr.3.82733 | kr.19,136.65 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |




